Vogt Verbindungstechnik 4050 Crimp Connector Set 525pcs Red/Blue 0.50-2.50mm²

MPN
4050
EAN-13
4053199519316
Order Code
08-1123
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £50.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Vogt Verbindungstechnik crimp connector set includes 525 pieces and supports wire sizes from 0.50 mm² to 2.50 mm² in red and blue colours. It features blade terminals and ferrules for secure electrical connections. This set is typically used in electrical installations and maintenance tasks.
Type Crimp connector set
Colour Red, Blue
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 0.50mm²

Reviews

Be the first to submit a review

Trustpilot