Vogt Verbindungstechnik 4045 Crimp Connector set 520pcs Red/Blue/Yellow

MPN
4045
EAN-13
4053199519248
Order Code
08-1122
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £52.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 143 in stock

The Vogt Verbindungstechnik 4045 Crimp Connector Set includes 520 pieces, featuring blade terminals and ferrules suitable for wire sizes between 0.50 mm² and 6 mm². Available in red, blue, and yellow, this set offers versatility for electrical connections. Typically used in electrical and automotive wiring, it ensures secure and reliable connections.
Type Crimp connector set
Colour Red, Blue, Yellow
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 0.50mm²

Reviews

Be the first to submit a review

Trustpilot