Vogt Verbindungstechnik 4040 Crimp Connector set 0.50-2.50mm² 575pcs

MPN
4040
EAN-13
4053199519231
Order Code
08-1121
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £50.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Vogt Verbindungstechnik 4040 Crimp Connector Set includes 575 pieces, suitable for wire sizes from 0.50 mm² to 2.50 mm², in red and blue. This set contains crimp connectors, blade terminals, and ferrules for reliable electrical connections. Ideal for automotive, industrial, and electrical applications.
Type Crimp connector set
Colour Red, Blue
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 0.50mm²

Reviews

Be the first to submit a review

Trustpilot