Vogt Verbindungstechnik 4035 Ring Terminal set 0.50-6mm² 505pcs Red/Blue/Yellow

MPN
4035
EAN-13
4053199519224
Order Code
08-1119
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £52.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 346 in stock

The Vogt Verbindungstechnik 4035 Ring Terminal Set includes 505 pieces in red, blue, and yellow, suitable for wire sizes from 0.50 mm² to 6 mm². This set features high-quality crimp connectors ideal for secure electrical connections in various wiring projects. Common applications include automotive and electrical installations where reliable terminal connections are essential.
Type Ring terminal set
Colour Red, Blue, Yellow
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 0.50mm²

Reviews

Be the first to submit a review

Trustpilot