Vogt Verbindungstechnik 4030 Ring Terminal set 0.50-6mm² Silver 1440pcs

MPN
4030
EAN-13
4053199519309
Order Code
08-1118
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £93.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Vogt Verbindungstechnik manufactures the 4030 Ring terminal set, which includes 1440 pieces ranging from 0.50 mm² to 6 mm². This set is designed for secure electrical connections and ensures reliable conductivity due to its silver-plated surface. It is typically used in automotive, industrial, and household electrical installations.
Type Ring terminal set
Colour Silver
Insulation Type Not insulated
max. cross section 6mm²
Min. cross section 0.50mm²

Reviews

Be the first to submit a review

Trustpilot