Vogt Verbindungstechnik 4020 Ferrule set 2110pcs multi-coloured

MPN
4020
EAN-13
4053199519200
Order Code
08-1116
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £77.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 182 in stock

The Vogt Verbindungstechnik 4020 Ferrule set includes 2110 pieces of partially insulated ferrules in various colours, including grey, light blue, turquoise, white, red, black, blue, and yellow. Manufactured by Vogt Verbindungstechnik, these ferrules are designed for crimping applications to ensure secure electrical connections. They are typically used in electrical installations and maintenance for improving the quality and reliability of wire terminations.
Type Ferrule set
Colour Grey, Light blue, Turquoise, White, Red, Black, Blue, Yellow
Insulation Partially insulated
max. cross section 16mm²
Min. cross section 0.14mm²

Reviews

Be the first to submit a review

Trustpilot