Vogt Verbindungstechnik 3991.1 Ring Terminal set 0.50-6mm² 1000pcs

MPN
3991.1
EAN-13
4053199519286
Order Code
08-1112
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £80.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Vogt Verbindungstechnik's ring terminal set 3991.1 includes 1000 pieces suitable for cable sizes from 0.50 mm² to 6 mm². The set comes in red, blue, and yellow colours and is designed for secure electrical connections. Commonly used in automotive and industrial applications, these terminals ensure reliable performance.
Type Ring terminal set
Colour Red, Blue, Yellow
Insulation Type Partially insulated
kit Content Count 100
max. cross section 6mm²
Min. cross section 0.50mm²

Reviews

Be the first to submit a review

Trustpilot