Vogt Verbindungstechnik 3990 Ring Terminal set 0.50-6mm² Silver 1001pcs

MPN
3990
EAN-13
4053199518395
Order Code
08-1109
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £164.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Vogt Verbindungstechnik's 3990 Ring Terminal Set includes 1001 pieces, suitable for wire sizes from 0.50 mm² to 6 mm², and features silver coating for enhanced conductivity. These crimp connectors are essential in electrical applications for secure wire and cable terminations. Typical uses include automotive, industrial machinery, and electrical installations.
Type Ring terminal set
Colour Silver
Insulation Type Not insulated
kit Content Count 1001
max. cross section 6mm²
Min. cross section 0.50mm²

Reviews

Be the first to submit a review

Trustpilot