Vogt Verbindungstechnik 3990.1 Ring Terminal set 0.50-6mm² silver 1000pcs

MPN
3990.1
EAN-13
4053199519279
Order Code
08-1111
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £63.10 £53.63
10+ £52.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Vogt Verbindungstechnik manufactures the 3990.1 Ring terminal set, which includes 1000 silver crimp connectors designed for wire sizes from 0.50 mm² to 6 mm². These ring terminals are ideal for creating secure electrical connections, commonly used in automotive, industrial, and electronic applications. The set is suited for efficient wiring installations, enabling reliable performance in various settings.
Type Ring terminal set
Colour Silver
Insulation Type Not insulated
kit Content Count 100
max. cross section 6mm²
Min. cross section 0.50mm²

Reviews

Be the first to submit a review

Trustpilot