Vogt Verbindungstechnik 3929f Stub Connector 4mm² 250pcs Yellow

Image Representative of Range

Vogt Verbindungstechnik 3929f Stub Connector 4mm² 250pcs Yellow

MPN
3929f
EAN-13
4053199519361
Order Code
08-1101
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £62.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Vogt Verbindungstechnik's stub connector 3929f provides reliable connectivity with flexible and fixed wires up to 4 mm². The yellow terminals are ideal for EU standard applications and are supplied in a pack of 250 pieces. These connectors facilitate easy and secure electrical connections in various industrial and residential wiring projects.
Type Stub connector
Wire Gauge 4mm²
Colour Yellow
AWG 12 - 4
Connection Cut & Clip
Contact Material Brass tin plated
Cross section (flexible) (max.) 4mm²
Cross section (inflexible) (max.) 4mm²
Insulation Material Polyamide
Nominal Current 20A
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot