Vogt Verbindungstechnik 3927f Stub Connector 1-2.50mm² 250pcs Blue

Image Representative of Range

Vogt Verbindungstechnik 3927f Stub Connector 1-2.50mm² 250pcs Blue

MPN
3927f
EAN-13
4053199519354
Order Code
08-1098
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.18
10+ £22.43
100+ £21.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Vogt Verbindungstechnik's 3927f stub connector is designed for flexible and fixed wires ranging from 1 to 2.50 mm². It provides reliable connectivity, suitable for standard European terminal applications. This blue connector, available in packs of 250, is commonly used in electrical installations to ensure secure and efficient connections.
Type Stub connector
Wire Gauge 1-2.5mm²
Colour Blue
AWG 18 - 14
Connection Cut & Clip
Contact Material Brass tin plated
Cross section (flexible) (max.) 2.50mm²
Cross section (flexible) (min.) 1mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 1mm²
Insulation Material Polyamide
Nominal Current 15A
Nominal Voltage 600V
Temperature Range +105°C

Reviews

Be the first to submit a review

Trustpilot