Vogt Verbindungstechnik 388041.67 Terminal 100pcs 6.3mm Non-insulated Brass

Image Representative of Range

Vogt Verbindungstechnik 388041.67 Terminal 100pcs 6.3mm Non-insulated Brass

MPN
388041.67
EAN-13
4053199518418
Order Code
08-1094
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.28
10+ £79.44
100+ £79.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Vogt Verbindungstechnik manufactures the 388041.67 distributor terminal, featuring a 6.30 mm width and 0.80 mm thickness, made from brass and not insulated. It is designed for rivet fastening and typically used in electrical distribution applications where reliable connections are needed. This crimp connector is ideal for securing blade terminals in various industrial and automotive wiring setups.
Colour Brass
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 95°
Connector Length 8mm
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Tin plated
Insulation Type Not insulated
Number of 6.3 mm tabs 4
Pins 4
Size 6.30 x 0.80 mm
Type Distributor terminal

Reviews

Be the first to submit a review

Trustpilot