Vogt Verbindungstechnik 3876r04.68 Blade Connector 6.30mm width 250pcs

Image Representative of Range

Vogt Verbindungstechnik 3876r04.68 Blade Connector 6.30mm width 250pcs

MPN
3876r04.68
EAN-13
2050010534949
Order Code
08-1092
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £76.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Vogt Verbindungstechnik manufactures the 3876r04.68 blade connector, featuring a 6.30 mm width and 0.8 mm thickness. This crimp connector, sold in quantities of 250 pieces, is commonly used for secure electrical connections in various applications. Typical uses include automotive, industrial, and consumer electronics where reliable blade terminals are essential.
Tab Width 6.3mm
Tab Thickness 0.8mm
Connector thickness 0.8mm
Connector Width 6.30mm
Contact Material Brass
Hole Ø 4.1
Misc Attribute 3876 R/04 Ms sn 2x6.3x0.8
Size 6.30 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot