Vogt Verbindungstechnik 3876c.65 Blade connector . connector terminals

MPN
3876c.65
EAN-13
2050012248523
Order Code
18-4677
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.404
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

Vogt Verbindungstechnik 3876c.65 represents a high-quality blade connector designed for reliable electrical connections in various engineering applications. This crimp connector accommodates a standard 6.3 mm blade terminal, known for ensuring secure terminations in circuits demanding consistent electrical performance. Additionally, the product features a versatile 2.8 mm blade terminal option, enhancing its utility across different conditions where space or specific fitment requirements are critical. Characterised by precision and durability, this blade connector is commonly used in automotive, industrial, and electronic applications where maintaining stable electrical paths is vital. The connector serves as a practical solution for ensuring efficient and secure connections within complex wiring systems.
Insulation Uninsulated
Blade Length 8mm
Blade Width 6.3mm
Contact Material Brass
Content 1
Product Type Board-mount Tab connector
Type 3876 C Ms ni 2x6.3

Reviews

Be the first to submit a review

Trustpilot