Vogt Verbindungstechnik 3871r04.80 Blade Connector 6.30mm 250pcs

Image Representative of Range

Vogt Verbindungstechnik 3871r04.80 Blade Connector 6.30mm 250pcs

MPN
3871r04.80
EAN-13
2050010537223
Order Code
08-1091
Country of Origin
Switzerland
View Full Product Range (15)

Discontinued


Vogt Verbindungstechnik manufactures the 3871r04.80 blade connector with a width of 6.30 mm, available in a package of 250 pieces. This crimp connector is designed for easy and secure connections, providing compatibility with 6.3 mm blade terminals. Typically used in automotive and electronic wiring applications, it ensures reliable performance where consistent electrical connectivity is crucial.
Tab Width 6.3mm
Connector Width 6.30mm
Contact Material Steel
Misc Attribute 3871 R/4 Rf blank 4x6.3
Size 6.30
Type Blade connector

Trustpilot