Vogt Verbindungstechnik 3870c.95 Blade Connector 6.3mm 0.8mm 250pcs

Image Representative of Range

Vogt Verbindungstechnik 3870c.95 Blade Connector 6.3mm 0.8mm 250pcs

MPN
3870c.95
EAN-13
2050010534963
Order Code
08-1087
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £55.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Vogt Verbindungstechnik produces the 3870c.95 blade connector, featuring a connector width of 6.30 mm and a thickness of 0.8 mm. It is designed for crimp connection and includes 250 pieces per package, suitable for efficient mass utilisation. This 90° angle connector is commonly used in automotive and electrical applications where secure, reliable connections are essential.
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 6.30mm
Contact Material Steel
Misc Attribute 3870 C St ni 2x6.3
Size 6.30 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot