Vogt Verbindungstechnik 3869n45.67 Blade Connector 6.30mm 45° 500pcs

Image Representative of Range

Vogt Verbindungstechnik 3869n45.67 Blade Connector 6.30mm 45° 500pcs

MPN
3869n45.67
EAN-13
2050010534956
Order Code
08-1084
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £111.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Vogt Verbindungstechnik manufactures the 3869n45.67 blade connector, designed with a width of 6.30 mm and a thickness of 0.8 mm, angled at 45 degrees. This crimp connector is typically used in electrical wiring applications requiring reliable and secure connections. It is suitable for industrial and automotive purposes, offered in a bulk pack of 500 pieces.
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 45°
Connector thickness 0.8mm
Connector Width 6.30mm
Contact Material Brass
Hole Ø 8.4
Misc Attribute 3869 N/45 Ms sn 6.3x0.8
Size 6.30 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot