Vogt Verbindungstechnik 3869n45.60 Blade Connector 6.3mm 0.8mm 45° 500pcs

Image Representative of Range

Vogt Verbindungstechnik 3869n45.60 Blade Connector 6.3mm 0.8mm 45° 500pcs

MPN
3869n45.60
EAN-13
2050010534932
Order Code
08-1083
Country of Origin
Switzerland
View Full Product Range (15)

Discontinued


The Vogt Verbindungstechnik blade connector 3869n45.60 features a connector width of 6.30 mm and a thickness of 0.8 mm, suitable for crimping applications. This batch includes 500 pieces, providing a reliable solution for electrical installations where connecting or disconnecting wires is required. Typically used in automotive, appliance, and electrical systems, these connectors ensure secure and efficient connections.
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 45°
Connector thickness 0.8mm
Connector Width 6.30mm
Contact Material Brass
Hole Ø 8.4
Misc Attribute 3869 N/45 Ms blank6.3x0.8
Size 6.30 x 0.8 mm
Type Blade connector

Trustpilot