Vogt Verbindungstechnik 3867u.68 Blade Receptacle 2.80mm 500pcs non-insulated

Image Representative of Range

Vogt Verbindungstechnik 3867u.68 Blade Receptacle 2.80mm 500pcs non-insulated

MPN
3867u.68
EAN-13
2050010537094
Order Code
08-1082
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £103.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vogt Verbindungstechnik 3867u.68 blade receptacle is an uninsulated connector with a width of 2.80 mm and a thickness of 0.50 mm. It is ideal for crimp connections in a variety of electrical applications. This product is often used in situations requiring secure, reliable connections.
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connector thickness 0.50mm
Connector Width 2.80mm
Contact Material Brass tin plated
Insulation Type Not insulated
Misc Attribute 3867 U Ms sn 6.3x0.8
Size 2.80 x 0.50 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot