Vogt Verbindungstechnik 3867r.68 Blade Connector 6.3mm width 0.8mm thick

Image Representative of Range

Vogt Verbindungstechnik 3867r.68 Blade Connector 6.3mm width 0.8mm thick

MPN
3867r.68
EAN-13
2050010536967
Order Code
08-1081
Country of Origin
Switzerland
View Full Product Range (15)

Discontinued


The Vogt Verbindungstechnik 3867r.68 blade connector features a connector width of 6.30 mm and thickness of 0.8 mm, and is available in a pack of 500 pieces. This crimp connector is ideal for creating secure electrical connections in automotive or electronic applications. Its convenient size makes it suitable for both professional and DIY projects.
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connector thickness 0.8mm
Connector Width 6.30mm
Contact Material Brass
Misc Attribute 3867 R Ms sn 6.3x0.8
Size 6.30 x 0.8 mm
Type Blade connector

Trustpilot