Vogt Verbindungstechnik 3867qn.68 Blade Receptacle 2.80mm uninsulated 500pcs

Image Representative of Range

Vogt Verbindungstechnik 3867qn.68 Blade Receptacle 2.80mm uninsulated 500pcs

MPN
3867qn.68
EAN-13
2050010537087
Order Code
08-1079
Country of Origin
Switzerland
View Full Product Range (19)

Discontinued


Vogt Verbindungstechnik's blade receptacle 3867qn.68 is an uninsulated crimp connector with a width of 2.80 mm and a thickness of 0.80 mm. It is commonly used in electrical applications for secure connections with specific blade terminals. This product is available in a pack of 500 pieces, making it suitable for large-scale projects.
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Brass tin plated
Insulation Type Not insulated
Misc Attribute 3867 QN Ms sn 6.3x0.8
Size 2.80 x 0.80 mm
Type Blade receptacle

Trustpilot