Vogt Verbindungstechnik 3867hn.68 Blade Receptacle 6.30mm 500pcs

Image Representative of Range

Vogt Verbindungstechnik 3867hn.68 Blade Receptacle 6.30mm 500pcs

MPN
3867hn.68
EAN-13
2050010537100
Order Code
08-1078
Country of Origin
Switzerland
View Full Product Range (19)

Discontinued


Vogt Verbindungstechnik's 3867hn.68 blade receptacle is an uninsulated crimp connector with a width of 6.30 mm and thickness of 0.80 mm. This component is suitable for applications requiring secure and reliable electrical connections, typically used in automotive and industrial equipment. Available in a pack of 500 pieces, it ensures an ample supply for bulk installations or manufacturing needs.
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass tin plated
Insulation Type Not insulated
Misc Attribute 3867 HN Ms sn 6.3x0.8
Size 6.30 x 0.80 mm
Type Blade receptacle

Trustpilot