Vogt Verbindungstechnik 3867f.68 Blade Receptacle 2.80mm 500pcs

Image Representative of Range

Vogt Verbindungstechnik 3867f.68 Blade Receptacle 2.80mm 500pcs

MPN
3867f.68
EAN-13
2050010537070
Order Code
08-1077
Country of Origin
Switzerland
View Full Product Range (19)

Discontinued


Vogt Verbindungstechnik offers the 3867f.68 blade receptacle, featuring a connector width of 2.80 mm and thickness of 0.50 mm, supplied in a pack of 500 pieces. This uninsulated crimp connector is ideal for secure electrical connections in various automotive and industrial applications. Its robust design ensures reliable performance in demanding environments.
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connector thickness 0.50mm
Connector Width 2.80mm
Contact Material Brass tin plated
Insulation Type Not insulated
Misc Attribute 3867 F Ms sn 6.3x0.8
Size 2.80 x 0.50 mm
Type Blade receptacle

Trustpilot