Vogt Verbindungstechnik 3867a.68 Blade Terminals Blue

MPN
3867a.68
EAN-13
2050012248547
Order Code
18-4675
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

Vogt Verbindungstechnik 3867a.68 is a precision-engineered blade terminal designed for secure electrical connections in various engineering applications. This blade terminal, classified under crimp connectors, features a 6.3mm width and is constructed from high-quality materials to ensure reliable conductivity and durability. The product is a standard 6.3x0.8 mm crimp connector, suitable for use in electrical and electronic assemblies where secure and efficient connectivity is crucial. The blade terminal is compatible with an array of equipment and systems, proving indispensable in automotive, industrial machinery, and appliance manufacturing sectors. Known for its robust design and dependable performance, this Vogt Verbindungstechnik blade terminal is an essential component for engineers seeking durable and effective connection solutions.
Insulation Uninsulated
Blade Length 7mm
Blade Width 6.3mm
Contact Material Brass
Content 1
Hole Ø 1.65
Product Type PCB Tab connector
Type 3867 A Ms sn 6.3x0.8

Reviews

Be the first to submit a review

Trustpilot