Vogt Verbindungstechnik 3866a.62 Blade Connector 6.3mm 0.8mm 500pcs

Image Representative of Range

Vogt Verbindungstechnik 3866a.62 Blade Connector 6.3mm 0.8mm 500pcs

MPN
3866a.62
EAN-13
2050010536950
Order Code
08-1076
Country of Origin
Switzerland
View Full Product Range (15)

Discontinued


Vogt Verbindungstechnik manufactures the 3866a.62 blade connector, which has a width of 6.3 mm and a thickness of 0.8 mm. This crimp terminal is typically used for creating secure electrical connections in automotive and industrial applications. The package contains 500 pieces, making it suitable for large-scale projects or stock needs.
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass
Hole Ø 1.65
Misc Attribute 3866A Ms vergold. 6.3x0.8
Size 6.3 x 0.8 mm
Type Blade connector

Trustpilot