Vogt Verbindungstechnik 3856.65 Blade Connector 6.3mm 0.8mm 45° 500pcs

MPN
3856.65
EAN-13
2050010534987
Order Code
08-1073
Country of Origin
Switzerland
View Full Product Range (15)

Discontinued


The Vogt Verbindungstechnik 3856.65 blade connector features a 6.30 mm width and a 0.8 mm thickness, designed for reliable crimp connections. Suitable for electrical applications, this connector is angled at 45° to facilitate secure connections in compact spaces. Typically supplied in packs of 500, it is ideal for use in automotive, industrial, and domestic wiring systems.
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 45°
Connector thickness 0.8mm
Connector Width 6.30mm
Contact Material Brass
Hole Ø 4.3
Misc Attribute 3856 Ms ni 6.3x0.8
Size 6.30 x 0.8 mm
Type Blade connector

Trustpilot