Vogt Verbindungstechnik 3847.67 Blade Connector 6.30mm 0.8mm 45° 500pcs

Image Representative of Range

Vogt Verbindungstechnik 3847.67 Blade Connector 6.30mm 0.8mm 45° 500pcs

MPN
3847.67
EAN-13
2050010534925
Order Code
08-1072
Country of Origin
Switzerland
View Full Product Range (15)

Discontinued


Vogt Verbindungstechnik manufactures the 3847.67 blade connector, featuring a width of 6.30 mm and a thickness of 0.8 mm, angled at 45 degrees. This crimp connector is suitable for use in electrical assemblies where secure and reliable connections are required, often in automotive or electronic applications. Sold in quantities of 500 pieces, these connectors offer consistent performance for bulk installations.
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 45°
Connector thickness 0.8mm
Connector Width 6.30mm
Contact Material Brass
Hole Ø 3.2
Misc Attribute 3847 Ms sn 6.3x0.8
Size 6.30 x 0.8 mm
Type Blade connector

Trustpilot