Vogt Verbindungstechnik 3838.67 Distributor Terminal 6.3mm 250pcs

Image Representative of Range

Vogt Verbindungstechnik 3838.67 Distributor Terminal 6.3mm 250pcs

MPN
3838.67
EAN-13
2050010534758
Order Code
08-1068
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £122.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vogt Verbindungstechnik 3838.67 distributor terminal is an uninsulated crimp connector with a width of 6.30 mm and a thickness of 0.80 mm. It is typically used for electrical distribution applications that require reliable blade terminal connections. Supplied in batches of 250 pieces, this component is ideal for industrial and automotive use.
Tab Width 6.3mm
Tab Thickness 0.8mm
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass tin plated
Insulation Type Not insulated
Misc Attribute 3838 Ms sn 6.3x0.8
Size 6.30 x 0.80 mm
Type Distributor terminal

Reviews

Be the first to submit a review

Trustpilot