Vogt Verbindungstechnik 38373c.67 Blade Receptacle 6.3mm Tin 500pcs

Image Representative of Range

Vogt Verbindungstechnik 38373c.67 Blade Receptacle 6.3mm Tin 500pcs

MPN
38373c.67
EAN-13
2050010534857
Order Code
08-1067
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £62.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Vogt Verbindungstechnik 38373c.67 is a tin-plated, uninsulated blade receptacle connector featuring a width of 6.30 mm and a thickness of 0.80 mm, supplied in packs of 500. Ideal for electrical applications, it is designed as a crimp connector for secure wire connections. This blade receptacle is commonly used in automotive, industrial, and electronic environments where reliable electrical connections are required.
Colour Tin
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass tin plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 3837/3 C Mssn 6.3x0.8/2.5
Size 6.30 x 0.80 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot