Vogt Verbindungstechnik 38371a.67 Blade Receptacle 6.30mm Tin 500pcs

Image Representative of Range

Vogt Verbindungstechnik 38371a.67 Blade Receptacle 6.30mm Tin 500pcs

MPN
38371a.67
EAN-13
2050010534888
Order Code
08-1066
Country of Origin
Switzerland
View Full Product Range (19)

Discontinued


The Vogt Verbindungstechnik blade receptacle, model 38371a.67, features a connector width of 6.30 mm and thickness of 0.80 mm, and is tin-plated and uninsulated. It is ideal for creating strong mechanical and electrical connections in electronic devices. Supplied in a 500-piece pack, it is suitable for various crimping applications requiring efficient and reliable connections.
Colour Tin
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Not insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute 3837/1 A Mssn 6.3x0.8/1.5
Size 6.30 x 0.80 mm
Type Blade receptacle

Trustpilot