Vogt Verbindungstechnik 3835a.67 Blade Receptacle 6.30mm 0.80mm 500pcs

Image Representative of Range

Vogt Verbindungstechnik 3835a.67 Blade Receptacle 6.30mm 0.80mm 500pcs

MPN
3835a.67
EAN-13
2050010534871
Order Code
08-1064
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £60.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Vogt Verbindungstechnik 3835a.67 blade receptacle is a 6.30 mm wide, 0.80 mm thick, uninsulated tin-plated connector, provided in a quantity of 500 pieces. Key features include its 180° orientation designed for crimping applications. It is typically used in electrical installations requiring reliable connections such as automotive and consumer electronics.
Colour Tin
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass tin plated
Cross-section range 4 - 6mm²
Insulation Type Not insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute 3835 A Ms sn 6.3x0.8/6
Size 6.30 x 0.80 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot