Vogt Verbindungstechnik 3835.95 Blade Receptacle 6.30mm 500pcs nickel

Image Representative of Range

Vogt Verbindungstechnik 3835.95 Blade Receptacle 6.30mm 500pcs nickel

MPN
3835.95
EAN-13
2050010534840
Order Code
08-1063
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £41.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vogt Verbindungstechnik 3835.95 is an uninsulated blade terminal receptacle with a connector width of 6.30 mm and a thickness of 0.80 mm. Made from nickel, it is designed for 180° applications and is ideal for use in electrical and electronic wiring setups. Each package contains 500 pieces, making it suitable for large-scale or repeated installations.
Colour Nickel
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Steel nickel plated
Cross-section range 4 - 6mm²
Insulation Type Not insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute 3835 St ni 6.3x0.8/6
Size 6.30 x 0.80 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot