Vogt Verbindungstechnik 3831v.67 Blade Receptacle 6.3mm tin 500pcs

Image Representative of Range

Vogt Verbindungstechnik 3831v.67 Blade Receptacle 6.3mm tin 500pcs

MPN
3831v.67
EAN-13
2050010534864
Order Code
08-1061
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £52.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Vogt Verbindungstechnik's blade receptacle, model 3831v.67, features a connector width of 6.30 mm and a thickness of 0.80 mm. This uninsulated, tin-plated crimp connector is designed for secure electrical connections in various applications. Typically used in automotive and electronic assemblies, it is available in packs of 500 pieces.
Colour Tin
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 3831 V Ms sn 6.3x0.8/1
Size 6.30 x 0.80 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot