Vogt Verbindungstechnik 3831n.67 Blade Receptacle 6.3mm non-insulated

Image Representative of Range

Vogt Verbindungstechnik 3831n.67 Blade Receptacle 6.3mm non-insulated

MPN
3831n.67
EAN-13
2050005042145
Order Code
08-1060
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
100+ £0.120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,316 in stock

The Vogt Verbindungstechnik blade receptacle 3831n.67 is an uninsulated metal connector with a width of 6.3 mm and a thickness of 0.8 mm. It is typically used for secure electrical connections in automotive and industrial applications. The 180° design enhances connectivity without insulation, allowing for efficient crimping.
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Misc Attribute Vogt
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot