Vogt Verbindungstechnik 3831n.60 Blade Receptacle brass non-insulated 500pcs

Image Representative of Range

Vogt Verbindungstechnik 3831n.60 Blade Receptacle brass non-insulated 500pcs

MPN
3831n.60
EAN-13
2050010534833
Order Code
08-1059
Country of Origin
Switzerland
View Full Product Range (19)

Discontinued


Vogt Verbindungstechnik 3831n.60 blade receptacle is made of brass and is uninsulated, with a connector width of 6.30 mm and thickness of 0.80 mm. It is typically used for electrical connections in automotive and industrial applications. The package contains 500 pieces, suitable for large-scale use.
Colour Brass
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 3831 N Ms blank 6.3x0.8/1
Size 6.30 x 0.80 mm
Type Blade receptacle

Trustpilot