Vogt Verbindungstechnik 38310.67 Blade Receptacle 6.3x0.8mm tin 8000pcs

Image Representative of Range

Vogt Verbindungstechnik 38310.67 Blade Receptacle 6.3x0.8mm tin 8000pcs

MPN
38310.67
EAN-13
2050010537278
Order Code
08-1058
Country of Origin
Switzerland
View Full Product Range (19)

Discontinued


The Vogt Verbindungstechnik 38310.67 blade receptacle is an uninsulated, tin-plated crimp connector with a 6.30 mm width and 0.80 mm thickness. Supplied in reel packaging with 8000 pieces per reel, it is designed for easy and secure electrical connections. Commonly used in automotive and electronic applications, these receptacles facilitate clean and efficient wiring.
Colour Tin
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 38310 Ms sn 6.3x0.8/1
Size 6.30 x 0.80 mm
Type Blade receptacle

Trustpilot