Vogt Verbindungstechnik 3829g.67 Distributor Terminal 250pcs non-insulated

Image Representative of Range

Vogt Verbindungstechnik 3829g.67 Distributor Terminal 250pcs non-insulated

MPN
3829g.67
EAN-13
2050010534789
Order Code
08-1057
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £50.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Vogt Verbindungstechnik 3829g.67 is an uninsulated distributor terminal and branch joint connector with a width of 6.30 mm and thickness of 0.80 mm. It is designed for crimp connections and is supplied in a pack of 250 pieces. This connector is typically used for creating secure electrical connections in automotive and industrial applications.
Tab Width 6.3mm
Tab Thickness 0.8mm
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass tin plated
Insulation Type Not insulated
Misc Attribute 3829 G Ms sn 6.3/4.8x0.8
Size 6.30 x 0.80 mm
Type Distributor terminal

Reviews

Be the first to submit a review

Trustpilot