Vogt Verbindungstechnik 3829a.67 Terminal 6.30mm 0.80mm 250pcs

Image Representative of Range

Vogt Verbindungstechnik 3829a.67 Terminal 6.30mm 0.80mm 250pcs

MPN
3829a.67
EAN-13
2050010534772
Order Code
08-1056
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Vogt Verbindungstechnik manufactures the 3829a.67 distributor terminal, a non-insulated crimp connector with a 6.30 mm width and 0.80 mm thickness. This versatile connector is typically used in automotive and electronic wiring applications where a reliable connection is essential. Supplied in packs of 250, it is suitable for projects requiring multiple blade terminal receptacles.
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 3829 A Ms sn 4.8x0.8/1
Size 6.30 x 0.80 mm
Type Distributor terminal

Trustpilot