Vogt Verbindungstechnik 382608.68 Blade Connector 4.8x0.8mm 500pcs

Image Representative of Range

Vogt Verbindungstechnik 382608.68 Blade Connector 4.8x0.8mm 500pcs

MPN
382608.68
EAN-13
2050010536998
Order Code
08-1055
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1+ £42.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Vogt Verbindungstechnik manufactures the 382608.68 blade connector with a width of 4.8 mm and a thickness of 0.8 mm. This crimp connector is ideal for secure electrical connections in various electronic and automotive applications. It comes in a pack of 500 pieces, making it suitable for both small scale projects and larger industrial needs.
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Tab
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass
Hole Ø 1.4
Misc Attribute 3826/0.8 Ms sn 4.8x0.8
Size 4.8 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot