Vogt Verbindungstechnik 38061.27 Blade Receptacle 6.30mm 3400pcs tin

Image Representative of Range

Vogt Verbindungstechnik 38061.27 Blade Receptacle 6.30mm 3400pcs tin

MPN
38061.27
EAN-13
2050010537292
Order Code
08-1054
Country of Origin
Switzerland
View Full Product Range (19)

Discontinued


Vogt Verbindungstechnik's 38061.27 blade receptacle is a non-insulated, tin-plated crimp connector with a width of 6.30 mm and a thickness of 0.80 mm, available in a reel packaging of 3400 pieces. This reliable connector is ideal for securing connections in electronic or electrical installations where insulation is not required. It is commonly used in automotive, industrial, and consumer electronic applications due to its durability and ease of use.
Colour Tin
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Bronze, tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 38061 Bz sn 4.8x0.8/1
Size 6.30 x 0.80 mm
Type Blade receptacle

Trustpilot