Vogt Verbindungstechnik 380205.67 Blade Receptacle 4.8x0.5mm angled

MPN
380205.67
EAN-13
2050004684773
Order Code
08-1053
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 494 in stock

The Vogt Verbindungstechnik blade receptacle model 380205.67 is a non-insulated, metal connector with a 4.8 mm width and 0.5 mm thickness, featuring a 90-degree angled design. This crimp connector is commonly used for secure electrical connections in automotive and appliance applications. Its uninsulated blade design ensures robust linking in environments where insulation is not critical.
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Tin plated (phosphor bronze)
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Misc Attribute 2 Vogt
Size 4.8 x 0.5 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot