Vogt Verbindungstechnik 379908.67 Socket Blade Terminals Blade Terminals

MPN
379908.67
EAN-13
2050012248516
Order Code
18-4672
Country of Origin
Spain
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.137
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

Vogt Verbindungstechnik 379908.67 is a blade terminal designed for reliable electrical connections in various engineering applications. This component features a crimped connection style that ensures secure attachment to wires, enhancing conductivity and reducing resistance. With dimensions of 2.8 mm, it is sometimes referred to as a 63 blade terminal due to its compatibility with 6.3 mm connectors. The terminal's robust construction provides durability in industrial environments, making it suitable for use in automotive, aerospace, and other sectors where dependable electrical connections are critical. The socket is made from high-quality materials to maintain performance under demanding conditions while ensuring ease of integration into existing systems.
Type Blade socket
Blade Length 5.5mm
Blade Width 2.8mm
Contact Material Brass
Content 1
Product Type Socket

Reviews

Be the first to submit a review

Trustpilot