Vogt Verbindungstechnik 3785e.68 Blade Connector Blade Terminals

MPN
3785e.68
EAN-13
2050012248530
Order Code
18-4671
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.206
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

Vogt Verbindungstechnik 3785e.68 is a blade terminal connector designed for precise electrical applications. The device features a crimp connector type, allowing for secure and stable mechanical connection to wires, which is particularly essential for maintaining circuit integrity under various conditions. Engineered with a blade measuring 2.8 mm by 0.8 mm, this terminal is compatible with industry standard 6.3 mm terminal housings, ensuring versatility in deployment across different systems. Typically, this connector is utilised within automotive, electrical, and electronic applications where reliable and efficient wire connections are paramount. The connector supports consistent electrical performance, making it a staple component in both residential wiring systems and complex industrial machinery.
Insulation Uninsulated
Blade Length 7mm
Blade Width 2.8mm
Contact Material Brass
Content 1
Hole Ø 1.30
Product Type PCB Tab connector
Type 3785 E Ms sn 2x2.8x0.8

Reviews

Be the first to submit a review

Trustpilot