Vogt Verbindungstechnik 3766w.67 Blade Receptacle L-shaped 500pcs Tin

Image Representative of Range

Vogt Verbindungstechnik 3766w.67 Blade Receptacle L-shaped 500pcs Tin

MPN
3766w.67
EAN-13
2050010534918
Order Code
08-1048
Country of Origin
Switzerland
View Full Product Range (19)

Discontinued


The Vogt Verbindungstechnik 3766w.67 is an L-shaped, uninsulated blade receptacle with a connector width of 2.80 mm and a thickness of 0.80 mm, featuring a 90-degree angle. This tin-plated connector is ideal for crimping applications in electrical and electronic circuits. Commonly used in automotive, appliance, and industrial equipment, it is available in packs of 500.
Colour Tin
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 3766 W Ms sn 2.8x0.5/1
Size 2.80 x 0.80 mm
Type Blade receptacle

Trustpilot