Vogt Verbindungstechnik 3765w.67 L-shaped Blade Receptacle 2.80mm Tin

Image Representative of Range

Vogt Verbindungstechnik 3765w.67 L-shaped Blade Receptacle 2.80mm Tin

MPN
3765w.67
EAN-13
2050010534901
Order Code
08-1047
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £71.89
10+ £68.57
100+ £68.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Vogt Verbindungstechnik 3765w.67 blade receptacle is an L-shaped connector with a width of 2.80 mm and thickness of 0.80 mm. It is uninsulated and tin-plated, making it suitable for applications requiring reliable electrical connections. Typical uses include crimp connections in automotive wiring and electronics assembly.
Colour Tin
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 3765 W Ms sn 2.8x0.8/1
Size 2.80 x 0.80 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot