Vogt Verbindungstechnik 3764w.67 Blade Receptacle 2.80mm 0.50mm Tin 500pcs

Image Representative of Range

Vogt Verbindungstechnik 3764w.67 Blade Receptacle 2.80mm 0.50mm Tin 500pcs

MPN
3764w.67
EAN-13
2050010534895
Order Code
08-1046
Country of Origin
Switzerland
View Full Product Range (19)

Discontinued


Vogt Verbindungstechnik offers the 3764w.67 blade receptacle, featuring a connector width of 2.80 mm and thickness of 0.50 mm, designed for crimp connections. This uninsulated connector, made from tin, provides reliable conductivity and is sold in packs of 500. Ideal for electrical applications, it suits use in automotive and electronic circuits requiring secure connections.
Colour Tin
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.50mm
Connector Width 2.80mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 3764 W Ms sn 2.8x0.5/1
Size 2.80 x 0.50 mm
Type Blade receptacle

Trustpilot