Christmas Opening Hours and Delivery Dates here
Vogt Verbindungstechnik 3745b Pin Terminal 0.25-0.50mm² Yellow 250pcs

Image Representative of Range

Vogt Verbindungstechnik 3745b Pin Terminal 0.25-0.50mm² Yellow 250pcs

Order Code:

08-1045

Brand: Vogt Verbindungstechnik MPN: 3745b EAN-13: 2050010534628
Qty Unit Price (Ex VAT)
1+ £47.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

Vogt Verbindungstechnik's 3745b pin terminal is a partially insulated, crimp connector designed for wire sizes 0.25 mm² to 0.50 mm². This yellow blade terminal comes in a pack of 250 pieces and is suitable for secure electrical connections in various automotive and industrial applications. Reliable and easy to install, it provides a stable and low-resistance connection.
Colour Yellow
Pin Length 18mm
Maximum Wire Size mm2 0.50mm²
Maximum Wire Size AWG 20
AWG (min.) 24
Contact Material Copper silver plated
Cross-section range 0.25 - 0.50 mm²
Insulation Type Partially insulated
Min. cross section 0.25mm²
Misc Attribute 3745 B Cu sn Pa 0.5
Pin Ø 1.40mm
Type Pin terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot