Vogt Verbindungstechnik 3741 Pin Terminal 1.50-2.50mm² 500pcs Silver

Image Representative of Range

Vogt Verbindungstechnik 3741 Pin Terminal 1.50-2.50mm² 500pcs Silver

Order Code:

08-1044

Brand: Vogt Verbindungstechnik MPN: 3741 EAN-13: 2050010537209
Qty Unit Price (Ex VAT)
1+ £43.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Vogt Verbindungstechnik 3741 pin terminal is a crimp connector suitable for wire sizes of 1.50 mm² to 2.50 mm². It is not insulated and features a silver finish, making it ideal for electrical applications requiring reliable connections. This product is typically used in industrial or automotive settings, supplied as a pack of 500 pieces.
Colour Silver
Pin Length 10mm
Maximum Wire Size mm2 2.50mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50 mm²
Insulation Type Not insulated
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Misc Attribute 3741 Cu sn 2.5
Pin Ø 1.90mm
Type Pin terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot