Vogt Verbindungstechnik 3617a Ring Terminal 1mm² 6.5mm red 250pcs

Image Representative of Range

Vogt Verbindungstechnik 3617a Ring Terminal 1mm² 6.5mm red 250pcs

MPN
3617a
EAN-13
2050010534741
Order Code
08-1041
Country of Origin
Taiwan

Discontinued


The Vogt Verbindungstechnik 3617a ring terminal features a cross section of up to 1 mm² and a hole diameter of 6.50 mm, with partial insulation in red. It is a crimp connector designed for automotive and car terminal applications, providing reliable, solder-free connections. This pack includes 250 pieces, suitable for efficient large-scale electrical installations.
Colour Red
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 1mm
AWG (min.) 20
Contact Material Copper silver plated
Cross-section range 0.5 - 1mm²
Hole Ø 6.50mm
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 18
Maximum Wire Size AWG 18
Min. cross section 0.5mm²
Misc Attribute 3617 A Cu sn PVC rot 6-1
Product Type Ring Terminal

Trustpilot