Vogt Verbindungstechnik 2065.68 Solder Tag Tin plated 500pcs

Image Representative of Range

Vogt Verbindungstechnik 2065.68 Solder Tag Tin plated 500pcs

MPN
2065.68
EAN-13
2050010536844
Order Code
08-1029
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £86.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Vogt Verbindungstechnik manufactures the 2065 Ms sn solder tag with a tin-plated contact surface. This component comes in a pack of 500 pieces and is used for electrical connections. Typical applications include wiring harnesses and control panel installations.
Contact Material Brass
Contact surface Tin plated
Dimensions (L x W) 20 mm x 10 mm
Length 20mm
Misc Attribute 2065 Ms sn
Product Type Solder tag
Width 10mm

Reviews

Be the first to submit a review

Trustpilot